Part Details for MC74LCX157D by onsemi
Overview of MC74LCX157D by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX157D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5609
|
Newark | Mc74Lcx157D, Motor Drivers/Controllers |Onsemi MC74LCX157D RoHS: Not Compliant Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
DISTI #
2156-MC74LCX157D-ND
|
DigiKey | MUX, 2 LINE INPUT Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6384 In Stock |
|
$0.1400 | Buy Now |
DISTI #
MC74LCX157D
|
Avnet Americas | - Bulk (Alt: MC74LCX157D) RoHS: Not Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6384 Partner Stock |
|
$0.1161 / $0.1385 | Buy Now |
|
Quest Components | 2352 |
|
$0.1856 / $0.9280 | Buy Now | |
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6384 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MC74LCX157D
MC74LCX157D CAD Models
MC74LCX157D Part Data Attributes
|
MC74LCX157D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX157D
onsemi
LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX157D
This table gives cross-reference parts and alternative options found for MC74LCX157D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX157D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX158DT | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74LCX157D vs MC74LCX158DT |
MC74LCX258DTR2G | Low Voltage Quad 2-Input Multiplexer with 5V-Tolerant Inputs and Outputs (3-State, Inverting), TSSOP-16, 2500-REEL | onsemi | MC74LCX157D vs MC74LCX258DTR2G |
MC74LCX258D | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | MC74LCX157D vs MC74LCX258D |
MC74LCX257DTG | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 96-TUBE | onsemi | MC74LCX157D vs MC74LCX257DTG |
MC74LCX258DTG | Low Voltage Quad 2-Input Multiplexer with 5V-Tolerant Inputs and Outputs (3-State, Inverting), TSSOP-16, 96-TUBE | onsemi | MC74LCX157D vs MC74LCX258DTG |
MC74LCX158DTG | Low Voltage Quad 2-Input Multiplexer, TSSOP-16, 96-TUBE | onsemi | MC74LCX157D vs MC74LCX158DTG |
MC74LCX258DT | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16, Multiplexer/Demultiplexer | onsemi | MC74LCX157D vs MC74LCX258DT |
74LVC257AD,118 | 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state SOP 16-Pin | NXP Semiconductors | MC74LCX157D vs 74LVC257AD,118 |
MC74LCX158D | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | MC74LCX157D vs MC74LCX158D |
MC74LCX257MEL | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 | onsemi | MC74LCX157D vs MC74LCX257MEL |