Part Details for MC74LVX4051DR2G by onsemi
Overview of MC74LVX4051DR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MC74LVX4051DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1371
|
Newark | Analogue Mux/Demux, 8:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.5V To 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi MC74LVX4051DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4650 | Buy Now |
DISTI #
MC74LVX4051DR2GOSCT-ND
|
DigiKey | IC MUX 8:1 26OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63 In Stock |
|
$0.3379 / $0.9000 | Buy Now |
DISTI #
MC74LVX4051DR2G
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX4051DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3352 / $0.4000 | Buy Now |
DISTI #
863-MC74LVX4051DR2G
|
Mouser Electronics | Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux RoHS: Compliant | 27 |
|
$0.3370 / $0.8700 | Buy Now |
|
Future Electronics | 74LVX Series Analog Multiplexer/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | 74LVX Series Analog Multiplexer/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 341 |
|
$0.3351 / $0.3942 | Buy Now |
DISTI #
MC74LVX4051DR2G
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74LVX4051DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3352 / $0.4000 | Buy Now |
DISTI #
MC74LVX4051DR2G
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin SOIC T/R (Alt: MC74LVX4051DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Analog Multiplexer/Demultiplexer High?Performance Silicon?Gate CMOS | 39000 |
|
RFQ |
Part Details for MC74LVX4051DR2G
MC74LVX4051DR2G CAD Models
MC74LVX4051DR2G Part Data Attributes:
|
MC74LVX4051DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4051DR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 37 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LVX4051DR2G
This table gives cross-reference parts and alternative options found for MC74LVX4051DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4051DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4051D,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74LVX4051DR2G vs 74LV4051D,112 |
935190970112 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | MC74LVX4051DR2G vs 935190970112 |
74LV4051D,118 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | MC74LVX4051DR2G vs 74LV4051D,118 |
74LV4051D,118 | 74LV4051 - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74LVX4051DR2G vs 74LV4051D,118 |
74LV4051D | Single-Ended Multiplexer | Nexperia | MC74LVX4051DR2G vs 74LV4051D |
MC74LVX4051DG | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | MC74LVX4051DR2G vs MC74LVX4051DG |
74VHC4051M | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74LVX4051DR2G vs 74VHC4051M |
MC74LVX4051DR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74LVX4051DR2G vs MC74LVX4051DR2 |
MC74LVX4051MELG | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | MC74LVX4051DR2G vs MC74LVX4051MELG |
MC74LVX4051MEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | MC74LVX4051DR2G vs MC74LVX4051MEL |