Part Details for MC78BC30NTR by onsemi
Overview of MC78BC30NTR by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC78BC30NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3V, 0.2V DROPOUT, PDSO5 | 287 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3V, 0.2V DROPOUT, PDSO5 | 2400 |
|
$0.3500 / $1.0000 | Buy Now |
Part Details for MC78BC30NTR
MC78BC30NTR CAD Models
MC78BC30NTR Part Data Attributes:
|
MC78BC30NTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78BC30NTR
onsemi
Micropower Voltage Regulator, SOT-23 5 LEAD, 1-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 1212-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.65 mm |
Alternate Parts for MC78BC30NTR
This table gives cross-reference parts and alternative options found for MC78BC30NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78BC30NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78BC30NTRG | 3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | onsemi | MC78BC30NTR vs MC78BC30NTRG |
RN5RG30AA-TL | Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MC78BC30NTR vs RN5RG30AA-TL |
MC78BC30NTR | 3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Motorola Mobility LLC | MC78BC30NTR vs MC78BC30NTR |