Part Details for MC78M05CDTRK by Motorola Mobility LLC
Overview of MC78M05CDTRK by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78M05CDTRK
MC78M05CDTRK CAD Models
MC78M05CDTRK Part Data Attributes
|
MC78M05CDTRK
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC78M05CDTRK
Motorola Mobility LLC
5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.16 mm |
Alternate Parts for MC78M05CDTRK
This table gives cross-reference parts and alternative options found for MC78M05CDTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05CDTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M15BDTRK | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M05CDTRK vs MC78M15BDTRK |
MC78M05ACDT | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M05CDTRK vs MC78M05ACDT |
KA7818A | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | MC78M05CDTRK vs KA7818A |
MC78M08CDT | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M05CDTRK vs MC78M08CDT |
MC78M05BDT | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M05CDTRK vs MC78M05BDT |
L78M05T | Fixed Positive Standard Regulator, 5VBIPolar, TP-3 | SANYO Electric Co Ltd | MC78M05CDTRK vs L78M05T |
UA78M15CKC | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | MC78M05CDTRK vs UA78M15CKC |
KA78M15TU | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Rochester Electronics LLC | MC78M05CDTRK vs KA78M15TU |
LM140KG-12MD8 | IC VREG 12 V FIXED POSITIVE REGULATOR, UUC, DIE, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78M05CDTRK vs LM140KG-12MD8 |
KA78M18R | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | MC78M05CDTRK vs KA78M18R |