-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4752
|
Newark | Ldo Voltage Regulator, 5V, 0.5A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC78M05CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 498 |
|
$0.2620 / $0.3570 | Buy Now |
DISTI #
92K7076
|
Newark | Ic, V Reg +5.0V, 78M05, To-220-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78M05CTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.7200 | Buy Now |
DISTI #
81AC9087
|
Newark | Ana 500Ma 5V Vreg Rohs Compliant: Yes |Onsemi MC78M05CTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.6360 | Buy Now |
DISTI #
MC78M05CTGOS-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220AB Min Qty: 1 Lead time: 7 Weeks Container: Tube |
5421 In Stock |
|
$0.2572 / $0.7400 | Buy Now |
DISTI #
MC78M05CTG
|
Avnet Americas | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC78M05CTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.1628 / $0.1948 | Buy Now |
DISTI #
88H4752
|
Avnet Americas | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 88H4752) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 498 Partner Stock |
|
$0.2680 / $0.6240 | Buy Now |
DISTI #
863-MC78M05CTG
|
Mouser Electronics | Linear Voltage Regulators 5V 500mA Positive RoHS: Compliant | 7693 |
|
$0.2570 / $0.5600 | Buy Now |
|
Future Electronics | MC78M00C Series 500 mA 5 V Fixed Output Through Hole LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2500 / $0.3050 | Buy Now |
|
Future Electronics | MC78M00C Series 500 mA 5 V Fixed Output Through Hole LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.2500 / $0.3050 | Buy Now |
|
Future Electronics | MC78M00C Series 500 mA 5 V Fixed Output Through Hole LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3250 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2500 / $0.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M05CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M05CTG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC78M05CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M05CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78M05CT | 3-Terminal 0.5A Positive Voltage Regulator, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1000/RAIL | Fairchild Semiconductor Corporation | MC78M05CTG vs LM78M05CT |
LM341T-5.0 | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78M05CTG vs LM341T-5.0 |
MC78M05ACT | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | MC78M05CTG vs MC78M05ACT |
LM78M05CT | 3-Terminal 0.5A Positive Voltage Regulator, 1000-TUBE | onsemi | MC78M05CTG vs LM78M05CT |
LM78M05CT | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78M05CTG vs LM78M05CT |
MC78M05CT | Fixed Positive Standard Regulator, 5VBIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | MC78M05CTG vs MC78M05CT |
LM78M05CT/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78M05CTG vs LM78M05CT/NOPB |
LM341T-5.0/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | MC78M05CTG vs LM341T-5.0/NOPB |