Part Details for MC7905CT by Micro Commercial Components
Overview of MC7905CT by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7905CT
MC7905CT CAD Models
MC7905CT Part Data Attributes:
|
MC7905CT
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC7905CT
Micro Commercial Components
Fixed Negative Standard Regulator, 5V, BIPolar, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7905CT
This table gives cross-reference parts and alternative options found for MC7905CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7905AGR1 | 5V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905CT vs LM7905AGR1 |
LM7905-220MR1 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257AB, TO-220M, 3 PIN | TT Electronics Resistors | MC7905CT vs LM7905-220MR1 |
UC7905AG/883BC | Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3, | Unitrode Corp (RETIRED) | MC7905CT vs UC7905AG/883BC |
IP7905AIG-883B | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905CT vs IP7905AIG-883B |
IP120G-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905CT vs IP120G-05-883BR1 |
IP120G-05-883BR1 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905CT vs IP120G-05-883BR1 |
IP7905AG-883BR1 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905CT vs IP7905AG-883BR1 |
L7905ACV | Negative voltage regulators | STMicroelectronics | MC7905CT vs L7905ACV |
IP120G-05R1 | Fixed Negative Standard Regulator, 5V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | MC7905CT vs IP120G-05R1 |
IP7905IG-883BR1 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7905CT vs IP7905IG-883BR1 |