There are no models available for this part yet.
Overview of MC7915CT by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC7915CT by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Regulator, -15V, Bi-Polar, 3 Pin, Plastic, SIP | 47 |
|
$0.2730 / $0.9100 | Buy Now |
CAD Models for MC7915CT by Samsung Semiconductor
Part Data Attributes for MC7915CT by Samsung Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
3.75 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for MC7915CT
This table gives cross-reference parts and alternative options found for MC7915CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7915CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7915P | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | Micro Commercial Components | MC7915CT vs MC7915P |
LM320T-15/NOPB | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | MC7915CT vs LM320T-15/NOPB |
LM7915CT | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | MC7915CT vs LM7915CT |
LM320T-15/NOPB | 15V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | MC7915CT vs LM320T-15/NOPB |
SG7915AIG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | MC7915CT vs SG7915AIG/883B |
5962-8874801UA | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, | Linfinity Microelectronics | MC7915CT vs 5962-8874801UA |
5962-8874801UX | Fixed Negative Standard Regulator, 15V, CSFM3, | Linfinity Microelectronics | MC7915CT vs 5962-8874801UX |
MC7915BT | 15V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | MC7915CT vs MC7915BT |
LM7915CT | Fixed Negative Standard Regulator, 15V, BIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | MC7915CT vs LM7915CT |
Related Parts for MC7915CT
-
MC7915CTGLinear Regulator ICs
-
PIC16C67-20/PMicrocontrollers
-
SG3525ANGSwitching Regulator or Controllers
-
MAX1737EEIPower Management Circuits
-
INA132UAOther Analog ICs
-
OPA547FOperational Amplifiers
-
IRF530NPower Field-Effect Transistors
-
TC7107CPLAnalog to Digital Converters
-
NCV7601PGPeripheral Drivers