Part Details for MC79L15ACPREG by onsemi
Overview of MC79L15ACPREG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC79L15ACPREG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC79L15ACPREGOSCT-ND
|
DigiKey | IC REG LINEAR -15V 100MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3892 In Stock |
|
$0.1063 / $0.4900 | Buy Now |
DISTI #
MC79L15ACPREG
|
Avnet Americas | LDO Regulator Neg -15V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC79L15ACPREG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1044 / $0.1246 | Buy Now |
DISTI #
863-MC79L15ACPREG
|
Mouser Electronics | Linear Voltage Regulators 15V 100mA Negative RoHS: Compliant | 3498 |
|
$0.1210 / $0.4900 | Buy Now |
DISTI #
70466645
|
RS | MC79L15ACPREG, Single Negative Voltage Regulator 100mA -15 V, 3-Pin TO-92 | ON Semiconductor MC79L15ACPREG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2780 / $0.3270 | RFQ |
|
Rochester Electronics | Fixed Negative Standard Regulator, 15V, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 525 |
|
$0.1044 / $0.1228 | Buy Now |
DISTI #
MC79L15ACPREG
|
Avnet Americas | LDO Regulator Neg -15V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC79L15ACPREG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1044 / $0.1246 | Buy Now |
DISTI #
MC79L15ACPREG
|
Avnet Americas | LDO Regulator Neg -15V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: MC79L15ACPREG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1044 / $0.1246 | Buy Now |
DISTI #
MC79L15ACPREG
|
Avnet Silica | LDO Regulator Neg -15V 0.1A 3-Pin TO-92 T/R (Alt: MC79L15ACPREG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3612552
|
Farnell | LINEAR VOLTAGE REGULATORS RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1229 | Buy Now |
Part Details for MC79L15ACPREG
MC79L15ACPREG CAD Models
MC79L15ACPREG Part Data Attributes
|
MC79L15ACPREG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L15ACPREG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L15ACPREG
This table gives cross-reference parts and alternative options found for MC79L15ACPREG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L15ACPREG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79L15ACZ | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3 | National Semiconductor Corporation | MC79L15ACPREG vs LM79L15ACZ |
MC79L15ABPRA | 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | onsemi | MC79L15ACPREG vs MC79L15ABPRA |
MC79L15ACLPE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L15ACPREG vs MC79L15ACLPE3 |
MC79L15ACPX | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L15ACPREG vs MC79L15ACPX |
MC79L15ACLP | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L15ACPREG vs MC79L15ACLP |
LM79L15ACZ/NOPB | 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Rochester Electronics LLC | MC79L15ACPREG vs LM79L15ACZ/NOPB |
MC79L15ACLPM | 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | MC79L15ACPREG vs MC79L15ACLPM |
MC79L15ACLPR | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L15ACPREG vs MC79L15ACLPR |
LM79L15ACZ | Fixed Negative Standard Regulator, 15V, PBCY3 | Microsemi Corporation | MC79L15ACPREG vs LM79L15ACZ |
MC79L15ACPRPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC79L15ACPREG vs MC79L15ACPRPG |