Microcontrollers and Processors
MC908GZ32CFJ
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32

Overview of MC908GZ32CFJ by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MC908GZ32CFJ by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MC908GZ - Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 151
  • 1 $8.8600
  • 25 $8.6800
  • 100 $8.3300
  • 500 $7.9800
  • 1,000 $7.5300
$7.5300 / $8.8600 Buy Now

CAD Models for MC908GZ32CFJ by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC908GZ32CFJ by Motorola Mobility LLC

MC908GZ32CFJ
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 3.3V SUPPLY @ 4MHZ
Address Bus Width
Bit Size
8
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
Length
7 mm
Number of I/O Lines
21
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC908GZ32CFJ
    Motorola Mobility LLC
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32
    VS

Alternate Parts for MC908GZ32CFJ

This table gives cross-reference parts and alternative options found for MC908GZ32CFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908GZ32CFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC908GZ32MFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GZ32CFJ vs MC908GZ32MFJ
MC908GZ32VFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LQFP-32 Freescale Semiconductor MC908GZ32CFJ vs MC908GZ32VFJE
MC908GZ32CFJ 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, LQFP-32 Rochester Electronics LLC MC908GZ32CFJ vs MC908GZ32CFJ
MC908GZ32VFJ 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, LQFP-32 Rochester Electronics LLC MC908GZ32CFJ vs MC908GZ32VFJ
MC908GZ32MFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LQFP-32 Freescale Semiconductor MC908GZ32CFJ vs MC908GZ32MFJE
MC908GZ32VFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 Freescale Semiconductor MC908GZ32CFJ vs MC908GZ32VFJ
MC908GZ32CFJR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 Freescale Semiconductor MC908GZ32CFJ vs MC908GZ32CFJR2
MC908GZ32CFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 Freescale Semiconductor MC908GZ32CFJ vs MC908GZ32CFJ
MC908GZ32MFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 Freescale Semiconductor MC908GZ32CFJ vs MC908GZ32MFJ
MC908GZ32VFJR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 Freescale Semiconductor MC908GZ32CFJ vs MC908GZ32VFJR2
Part Number Description Manufacturer Compare
KMC908GZ8VFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 Motorola Mobility LLC MC908GZ32CFJ vs KMC908GZ8VFJ
MC68HC908GR8CDW 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 Motorola Mobility LLC MC908GZ32CFJ vs MC68HC908GR8CDW
MC68HC908GZ60CFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GZ32CFJ vs MC68HC908GZ60CFJ
MC908GZ32CFA 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC908GZ32CFJ vs MC908GZ32CFA
MC908GZ32VFAE 8 BIT MCU WITH 32K FLASH Freescale Semiconductor MC908GZ32CFJ vs MC908GZ32VFAE
MC908GZ32CFJ 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, LQFP-32 Rochester Electronics LLC MC908GZ32CFJ vs MC908GZ32CFJ
MC68HC908GZ48CFJ 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, LQFP-32 Rochester Electronics LLC MC908GZ32CFJ vs MC68HC908GZ48CFJ
MC68HC908GR4MFA 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GZ32CFJ vs MC68HC908GR4MFA
MC68HC908GZ60CFA 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC908GZ32CFJ vs MC68HC908GZ60CFA
MC68HC908GR4ACFA 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GZ32CFJ vs MC68HC908GR4ACFA

Related Parts for MC908GZ32CFJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908GZ32CFJ by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908GZ32CFJ by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC908GZ32CFJ would you like to use for your alert(s)?
  • Please alert me when MC908GZ32CFJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC908GZ32CFJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908GZ32CFJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC908GZ32CFJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908GZ32CFJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908GZ32CFJ by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: