Part Details for MC908QT4ACDWE by NXP Semiconductors
Overview of MC908QT4ACDWE by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Price & Stock for MC908QT4ACDWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC908QT4ACDWE
|
Avnet Americas | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC Rail - Rail/Tube (Alt: MC908QT4ACDWE) RoHS: Compliant Min Qty: 145 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 182 Partner Stock |
|
RFQ | |
|
Rochester Electronics | MC68HC908QT - Microcontroller, 8-Bit, FLASH, 8MHz, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 182 |
|
$2.1400 / $2.5200 | Buy Now |
|
Flip Electronics | Stock | 3574 |
|
RFQ |
Part Details for MC908QT4ACDWE
MC908QT4ACDWE CAD Models
MC908QT4ACDWE Part Data Attributes
|
MC908QT4ACDWE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908QT4ACDWE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.05 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.275 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908QT4ACDWE
This table gives cross-reference parts and alternative options found for MC908QT4ACDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QT4ACDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QT4ACDWE | CI NITRON SOG | Freescale Semiconductor | MC908QT4ACDWE vs MC908QT4ACDWE |
MC908QT4AMDWE | CI NITRON SOG | Freescale Semiconductor | MC908QT4ACDWE vs MC908QT4AMDWE |
MC908QT4ACDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC908QT4ACDWE vs MC908QT4ACDWE |
MC908QT4AMDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 | Freescale Semiconductor | MC908QT4ACDWE vs MC908QT4AMDW |
MC908QT4ACDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 | Freescale Semiconductor | MC908QT4ACDWE vs MC908QT4ACDW |
MC908QT4AVDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, EIAJ, SOIC-8 | Freescale Semiconductor | MC908QT4ACDWE vs MC908QT4AVDW |
MC908QT4AMDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT4ACDWE vs MC908QT4AMDWE |
MC908QT4ACDWER | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT4ACDWE vs MC908QT4ACDWER |
MC908QT4ACDWER | CI NITRON SOG | Freescale Semiconductor | MC908QT4ACDWE vs MC908QT4ACDWER |