Datasheets
MC912XDP512J1MAAR by:

16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-80

Part Details for MC912XDP512J1MAAR by Freescale Semiconductor

Overview of MC912XDP512J1MAAR by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for MC912XDP512J1MAAR

MC912XDP512J1MAAR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC912XDP512J1MAAR Part Data Attributes

MC912XDP512J1MAAR Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC912XDP512J1MAAR Freescale Semiconductor 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-80
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code QFP
Package Description QFP,
Pin Count 80
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature ALSO REQUIRES 5V SUPPLY
Address Bus Width
Bit Size 16
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G80
Length 14 mm
Number of I/O Lines 91
Number of Terminals 80
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 2.45 mm
Speed 40 MHz
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.35 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC912XDP512J1MAAR by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC912XDP512J1MAAR by Freescale Semiconductor

  • Please alert me when MC912XDP512J1MAAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC912XDP512J1MAAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC912XDP512J1MAAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC912XDP512J1MAAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC912XDP512J1MAAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC912XDP512J1MAAR by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: