-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08QD4CSCR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD4CSCR
Freescale Semiconductor
S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08QD4CSCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QD4CSCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QD4MSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08QD4CSCR vs MC9S08QD4MSC |
MC9S08QD4VSC | S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 | Freescale Semiconductor | MC9S08QD4CSCR vs MC9S08QD4VSC |
MC9S08QD4CSC | S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 | Freescale Semiconductor | MC9S08QD4CSCR vs MC9S08QD4CSC |
MC9S08QD4VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08QD4CSCR vs MC9S08QD4VSC |
MC9S08QD4CSC | 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | MC9S08QD4CSCR vs MC9S08QD4CSC |
MC9S08QD4MSC | 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | MC9S08QD4CSCR vs MC9S08QD4MSC |
MC9S08QD4CSCR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08QD4CSCR vs MC9S08QD4CSCR |
MC9S08QD4CSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08QD4CSCR vs MC9S08QD4CSC |