Microcontrollers and Processors
MC9S08QG8CFFE
Description: 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16

Overview of MC9S08QG8CFFE by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC9S08QG8CFFE by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08QG8CFFE by Rochester Electronics LLC

MC9S08QG8CFFE
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
16
Reach Compliance Code
unknown
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of I/O Lines
14
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
20 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08QG8CFFE
    Rochester Electronics LLC
    8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16
    VS

Alternate Parts for MC9S08QG8CFFE

This table gives cross-reference parts and alternative options found for MC9S08QG8CFFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QG8CFFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08QG8MFFE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16 NXP Semiconductors MC9S08QG8CFFE vs MC9S08QG8MFFE
MC9S08QG8CFFER 8-BIT, FLASH, 16MHz, MICROCONTROLLER, QCC16 NXP Semiconductors MC9S08QG8CFFE vs MC9S08QG8CFFER
MC9S08QG8MFFE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 Freescale Semiconductor MC9S08QG8CFFE vs MC9S08QG8MFFE
MC9S08QG8CFFE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 Freescale Semiconductor MC9S08QG8CFFE vs MC9S08QG8CFFE
MC9S08QG8CFFER 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 Rochester Electronics LLC MC9S08QG8CFFE vs MC9S08QG8CFFER
MC9S08QG8MFFE 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 Rochester Electronics LLC MC9S08QG8CFFE vs MC9S08QG8MFFE
Part Number Description Manufacturer Compare
MC9S08QG8MFKE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VGGD-8, QFN-24 Freescale Semiconductor MC9S08QG8CFFE vs MC9S08QG8MFKE
MC9S08QG8MFQE S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFN 8 Freescale Semiconductor MC9S08QG8CFFE vs MC9S08QG8MFQE
MC9S08QG8CDNER 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC9S08QG8CFFE vs MC9S08QG8CDNER
MC9S08QG8MFFE 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 Rochester Electronics LLC MC9S08QG8CFFE vs MC9S08QG8MFFE
MC9S08QG8MPBE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC MC9S08QG8CFFE vs MC9S08QG8MPBE
MC9S08QG8CDNE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC9S08QG8CFFE vs MC9S08QG8CDNE
MC9S08QG8CFKE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC24 NXP Semiconductors MC9S08QG8CFFE vs MC9S08QG8CFKE
MC9S08QG8MDTE MICROCONTROLLER NXP Semiconductors MC9S08QG8CFFE vs MC9S08QG8MDTE
MC9S08QG8CPBE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Freescale Semiconductor MC9S08QG8CFFE vs MC9S08QG8CPBE
MC9S08QG8CFFE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16 NXP Semiconductors MC9S08QG8CFFE vs MC9S08QG8CFFE

Related Parts for MC9S08QG8CFFE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08QG8CFFE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08QG8CFFE by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC9S08QG8CFFE would you like to use for your alert(s)?
  • Please alert me when MC9S08QG8CFFE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08QG8CFFE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08QG8CFFE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08QG8CFFE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08QG8CFFE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08QG8CFFE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: