Microcontrollers and Processors
MC9S08SH8CPJ
Description: 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20

Overview of MC9S08SH8CPJ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC9S08SH8CPJ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08SH8CPJ by Rochester Electronics LLC

MC9S08SH8CPJ
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
unknown
Has ADC
YES
Bit Size
8
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Length
24.69 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of I/O Lines
17
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM Programmability
FLASH
Seated Height-Max
5.08 mm
Speed
40 MHz
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08SH8CPJ
    Rochester Electronics LLC
    8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for MC9S08SH8CPJ

This table gives cross-reference parts and alternative options found for MC9S08SH8CPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8CPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08SH8CPJ 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 Freescale Semiconductor MC9S08SH8CPJ vs MC9S08SH8CPJ
Part Number Description Manufacturer Compare
S9S08SH8E2CPJR 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Freescale Semiconductor MC9S08SH8CPJ vs S9S08SH8E2CPJR
S9S08SH8E2MPJR 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Freescale Semiconductor MC9S08SH8CPJ vs S9S08SH8E2MPJR
S9S08SH8E2MTGR 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 Freescale Semiconductor MC9S08SH8CPJ vs S9S08SH8E2MTGR
S9S08SH8E2CSC 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 Freescale Semiconductor MC9S08SH8CPJ vs S9S08SH8E2CSC
MC9S08SH8CPJ 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20 NXP Semiconductors MC9S08SH8CPJ vs MC9S08SH8CPJ
S9S08SH8E2MPJ 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Freescale Semiconductor MC9S08SH8CPJ vs S9S08SH8E2MPJ
S9S08SH8E2MTJ 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 Freescale Semiconductor MC9S08SH8CPJ vs S9S08SH8E2MTJ
S9S08SH8E2CTJ 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 Freescale Semiconductor MC9S08SH8CPJ vs S9S08SH8E2CTJ
S9S08SH8E2CPJ 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Freescale Semiconductor MC9S08SH8CPJ vs S9S08SH8E2CPJ
S9S08SH8E2CFK 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VGGD-8, QFN-24 Freescale Semiconductor MC9S08SH8CPJ vs S9S08SH8E2CFK

Related Parts for MC9S08SH8CPJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08SH8CPJ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08SH8CPJ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC9S08SH8CPJ would you like to use for your alert(s)?
  • Please alert me when MC9S08SH8CPJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08SH8CPJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08SH8CPJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08SH8CPJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08SH8CPJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08SH8CPJ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: