There are no models available for this part yet.
Overview of MC9S08SH8CTJR by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08SH8CTJR by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC0383
|
Newark | Mcu, 40Mhz, Tssop-20, Product Range:S08 Family S08Sh Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:20Pins, Mcu Case Style:Tssop, No. Of I/O S:18I/O S, Embedded Interface Rohs Compliant: Yes |Nxp MC9S08SH8CTJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2700 / $5.7800 | Buy Now | |
DISTI #
09P4084
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Tssop-20, Product Range:S08 Family S08Sh Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Nxp MC9S08SH8CTJR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5700 | Buy Now | |
DISTI #
2832-MC9S08SH8CTJRTR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4866 In Stock |
|
$2.3600 | Buy Now | |
DISTI #
MC9S08SH8CTJRCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2106 / $5.4400 | Buy Now | |
DISTI #
MC9S08SH8CTJR
|
Avnet Americas | 9S08 UC W/ 8K 0.25UM SGF - Tape and Reel (Alt: MC9S08SH8CTJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2106 / $2.4405 | Buy Now | |
DISTI #
841-MC9S08SH8CTJR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant | 3691 |
|
$2.6200 / $5.4300 | Buy Now | |
Future Electronics | MC9S08SH Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.3300 | Buy Now | ||
DISTI #
70332473
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 4370 |
|
$2.3740 / $3.6020 | Buy Now | |
DISTI #
MC9S08SH8CTJR
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
MC9S08SH8CTJR
|
Avnet Silica | 9S08 UC W/ 8K 0.25UM SGF (Alt: MC9S08SH8CTJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MC9S08SH8CTJR by NXP Semiconductors
Part Data Attributes for MC9S08SH8CTJR by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
0.65 MM PITCH, TSSOP-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
18
|
Number of Terminals
|
20
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
7.7 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9S08SH8CTJR
This table gives cross-reference parts and alternative options found for MC9S08SH8CTJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8CTJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08SH8MWJR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | NXP Semiconductors | MC9S08SH8CTJR vs MC9S08SH8MWJR |
MC9S08SH8CFK | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC24 | NXP Semiconductors | MC9S08SH8CTJR vs MC9S08SH8CFK |
MC9S08QB8CTG | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC9S08SH8CTJR vs MC9S08QB8CTG |
MC9S08SH8MTG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC9S08SH8CTJR vs MC9S08SH8MTG |
MC9S08SH8MSC | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH8CTJR vs MC9S08SH8MSC |
MC9S08QD2MSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH8CTJR vs MC9S08QD2MSC |
MC9S08QD2CSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH8CTJR vs MC9S08QD2CSC |
MC9S08QD4CSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH8CTJR vs MC9S08QD4CSC |
MC9S08SH8CTGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC9S08SH8CTJR vs MC9S08SH8CTGR |
MC9S08SH8MWJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | NXP Semiconductors | MC9S08SH8CTJR vs MC9S08SH8MWJ |
Related Parts for MC9S08SH8CTJR
-
MC9S08SH8CTJMicrocontrollers
-
AP3429KTTR-G1Switching Regulator or Controllers
-
VN540-EPeripheral Drivers
-
ACS723KMATR-20AB-TOther Analog ICs
-
BUK7E3R5-60EPower Field-Effect Transistors
-
ADS7886SBDCKTAnalog to Digital Converters
-
MC33164D-5R2Power Management Circuits
-
MC34903CS5EKR2Network Interfaces
-
MCIMX6Q6AVT10ACMicroprocessors