Part Details for MC9S12D64CFUER by NXP Semiconductors
Overview of MC9S12D64CFUER by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S12D64CFUER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9555
|
Newark | S12D 16-Bit Mcu, Hcs12 Core, 64Kb Flash, Qfp 80/Reel Rohs Compliant: Yes |Nxp MC9S12D64CFUER Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.4700 | Buy Now |
DISTI #
MC9S12D64CFUER-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80QFP Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.6861 | Buy Now |
DISTI #
MC9S12D64CFUER
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP T/R - Tape and Reel (Alt: MC9S12D64CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$15.8528 / $18.1917 | Buy Now |
DISTI #
841-MC9S12D64CFUER
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64K FLASH 9S12 MCU TORPE RoHS: Compliant | 0 |
|
$19.6900 | Order Now |
|
Future Electronics | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14) RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$17.8400 | Buy Now |
DISTI #
MC9S12D64CFUER
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP T/R - Tape and Reel (Alt: MC9S12D64CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$15.8528 / $18.1917 | Buy Now |
DISTI #
MC9S12D64CFUER
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP T/R - Tape and Reel (Alt: MC9S12D64CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$15.8528 / $18.1917 | Buy Now |
DISTI #
MC9S12D64CFUER
|
Avnet Silica | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP T/R (Alt: MC9S12D64CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12D64CFUER
|
EBV Elektronik | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP T/R (Alt: MC9S12D64CFUER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12D64CFUER
MC9S12D64CFUER CAD Models
MC9S12D64CFUER Part Data Attributes
|
MC9S12D64CFUER
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S12D64CFUER
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12D64CFUER
This table gives cross-reference parts and alternative options found for MC9S12D64CFUER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12D64CFUER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12D64CFUER | S12D 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 | Freescale Semiconductor | MC9S12D64CFUER vs MC9S12D64CFUER |
MC9SD64MFUR2 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12D64CFUER vs MC9SD64MFUR2 |
MC9SD64CFUR2 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12D64CFUER vs MC9SD64CFUR2 |
MC9SD64MFUR2 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12D64CFUER vs MC9SD64MFUR2 |