-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCA1206-1.00K-CFCT-ND
|
DigiKey | RES 1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18624 In Stock |
|
$0.1172 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCA12060C1001FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCA12060C1001FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MCA12060C1001FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060C1001FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1001FBPFT | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | MCA12060C1001FP500 vs 9T12063A1001FBPFT |
TNPW12061K00FHTA | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060C1001FP500 vs TNPW12061K00FHTA |
CMF12061K+-1%TCR50 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | MCA12060C1001FP500 vs CMF12061K+-1%TCR50 |
TNPW12061K00FHEA | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060C1001FP500 vs TNPW12061K00FHEA |
9T12063A1001FBPF4 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | MCA12060C1001FP500 vs 9T12063A1001FBPF4 |
9T12063A1001FBPF3 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | MCA12060C1001FP500 vs 9T12063A1001FBPF3 |