Part Details for MCA12060C3301FP500 by Vishay Intertechnologies
Overview of MCA12060C3301FP500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCA12060C3301FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCA12060C3301FP5
|
Mouser Electronics | Thin Film Resistors - SMD MCA 1206-50 1% P5 3K3 | 0 |
|
$0.1170 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1173 | Buy Now |
DISTI #
MCA12060C3301FP500
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 1%, 400 mW, 1206 [3216 Metric], Thin Film, Professional (Alt: MCA12060C3301FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |