Part Details for MCA12060D2201BP100 by Vishay Intertechnologies
Overview of MCA12060D2201BP100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCA12060D2201BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCA12060D2201BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCA 1206-25 0.1% P1 2K2 | 0 |
|
$0.2560 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2560 | Buy Now |
DISTI #
MCA12060D2201BP100
|
Avnet Abacus | SMD Chip Resistor, 2.2 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision (Alt: MCA12060D2201BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |