-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 71500 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
231239677153-ND
|
DigiKey | RES 71.5K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCA12060D7152BP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCA12060D7152BP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 71500 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MCA12060D7152BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA12060D7152BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A7152BAPF3 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D7152BP500 vs 9T12063A7152BAPF3 |
MCA12060D7152BP500 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D7152BP500 vs MCA12060D7152BP500 |
CMF120671.5KOHMS0.1%25PPMBULK | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Precision Group Inc | MCA12060D7152BP500 vs CMF120671.5KOHMS0.1%25PPMBULK |
TNPW120671K5BEEA | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCA12060D7152BP500 vs TNPW120671K5BEEA |
CMF120671K5+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | MCA12060D7152BP500 vs CMF120671K5+-0.1%TCR25 |
239063137153L | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA12060D7152BP500 vs 239063137153L |
TNPW120671K5BEEN | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D7152BP500 vs TNPW120671K5BEEN |
MCA12060D7152BP100 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D7152BP500 vs MCA12060D7152BP100 |
CMF120671K5+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | MCA12060D7152BP500 vs CMF120671K5+-0.05%TCR25 |
TNPW120671K5BETA | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA12060D7152BP500 vs TNPW120671K5BETA |