Part Details for MCA1206HE1501BP100 by Vishay Intertechnologies
Overview of MCA1206HE1501BP100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCA1206HE1501BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCA1206HE1501BP1
|
Mouser Electronics | Thin Film Resistors - SMD MCA 1206-15 0.1% VG01 P1 1K5 | 0 |
|
$1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$1.5000 | Buy Now |
DISTI #
MCA1206HE1501BP100
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Established Reliability (Alt: MCA1206HE1501BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |