-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,SMT,THIN FILM,10K OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCA1206-10.0K-MBCT-ND
|
DigiKey | RES 10K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
508 In Stock |
|
$0.3628 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCA1206MD1002BP100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCA1206MD1002BP100
Vishay Beyschlag
RES,SMT,THIN FILM,10K OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 200, STANDARD: CECC40401-801 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MCA1206MD1002BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA1206MD1002BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW-120610K0.1%T-9RT1 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA1206MD1002BP100 vs TNPW-120610K0.1%T-9RT1 |
MCA12060D1002BP500 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCA1206MD1002BP100 vs MCA12060D1002BP500 |
9T12063A1002BAPF3 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA1206MD1002BP100 vs 9T12063A1002BAPF3 |
TNPW120610K0BETA | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA1206MD1002BP100 vs TNPW120610K0BETA |
TNPW120610K0BEEA | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCA1206MD1002BP100 vs TNPW120610K0BEEA |
9T12063A1002BAPFT | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA1206MD1002BP100 vs 9T12063A1002BAPFT |
CMF120610K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | MCA1206MD1002BP100 vs CMF120610K+-0.05%TCR25 |
9T12063A1002WAPFT | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | MCA1206MD1002BP100 vs 9T12063A1002WAPFT |
TNPW-120610K0.1%T-9R52 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA1206MD1002BP100 vs TNPW-120610K0.1%T-9R52 |
TNPW120610K0BEEN | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | MCA1206MD1002BP100 vs TNPW120610K0BEEN |