-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.52W, 10000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2415
|
Newark | Res, 10M, 0.1%, 0.4W, 1206 Rohs Compliant: Yes |Vishay MCA1206MD1005BP500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1995 |
|
$0.3360 / $0.4580 | Buy Now |
DISTI #
MCA1206MD1005BP500
|
Avnet Americas | Resistor Thin Film 10MOhm 0.1% 0.25W ±25ppm/°C 2-Pin 1206 Paper T/R - Tape and Reel (Alt: MCA1206MD1005BP500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1384 / $0.2286 | Buy Now |
DISTI #
594-MCA1206MD1005BP5
|
Mouser Electronics | Thin Film Resistors - SMD 10M OHM .1% 25PPM 0.4W RoHS: Compliant | 13897 |
|
$0.1770 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1667 | Buy Now |
DISTI #
MCA1206MD1005BP500
|
TTI | Thin Film Resistors - SMD 10M OHM .1% 25PPM 0.4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1730 | Buy Now |
DISTI #
MCA1206MD1005BP500
|
Avnet Americas | Resistor Thin Film 10MOhm 0.1% 0.25W ±25ppm/°C 2-Pin 1206 Paper T/R - Tape and Reel (Alt: MCA1206MD1005BP500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1384 / $0.2286 | Buy Now |
DISTI #
3596706
|
element14 Asia-Pacific | RES, 10M, 0.1%, 0.4W, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1995 |
|
$0.1779 / $0.4759 | Buy Now |
DISTI #
3596706RL
|
element14 Asia-Pacific | RES, 10M, 0.1%, 0.4W, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 1995 |
|
$0.1779 / $0.3499 | Buy Now |
DISTI #
3596706
|
Farnell | RES, 10M, 0.1%, 0.4W, 1206 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 1995 |
|
$0.1694 / $0.5019 | Buy Now |
DISTI #
3596706RL
|
Farnell | RES, 10M, 0.1%, 0.4W, 1206 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 1995 |
|
$0.1694 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCA1206MD1005BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCA1206MD1005BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.52W, 10000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |