-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,SMT,THIN FILM,2K OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCA1206-2.00K-MBCT-ND
|
DigiKey | RES 2K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3628 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCA1206MD2001BP100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCA1206MD2001BP100
Vishay Beyschlag
RES,SMT,THIN FILM,2K OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
Manufacturer Series | MCA1206AT-PREC | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCA 1206 AT-PREC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | -25,25 ppm/°C | |
Tolerance | 0.1% |