Part Details for MCBC1225AF by Crydom Inc
Overview of MCBC1225AF by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCBC1225AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8153
|
Newark | Burst-Fire Control Ssr, Panel Mount, 140Vac/25A, |Sensata/crydom MCBC1225AF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$148.1100 | Buy Now |
DISTI #
2266-MCBC1225AF-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-140V Min Qty: 1 Lead time: 31 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$145.0200 / $150.6000 | Buy Now |
DISTI #
CC2481-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-140V Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.0600 | Buy Now |
DISTI #
70955675
|
RS | Burst-Fire Control SSR, Panel Mount, 140VAC/25A, 0-5VDC Control | Sensata - Crydom MCBC1225AF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$149.1700 | RFQ |
DISTI #
CRYMCBC1225AF
|
Heilind Electronics | BURST-FIRE CONTROL SSR, PANEL CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 8-32 VDC Control Voltage Range - 0-5 VDC Analog Control Signal - 25 A Maximum Load Current - 48-140 VAC Operating Voltage Range - Time Base Period: 10 AC Cycles - Panel Mount. RoHS: Compliant |
8 Partner Stock |
|
$123.3000 / $162.2000 | Buy Now |
DISTI #
MCBC1225AF
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 25A, 48÷140VAC, on panel, IP00 Min Qty: 1 | 0 |
|
$118.1000 / $129.9100 | RFQ |
DISTI #
000000000002983241
|
Sager | Solid State Relays - Industrial Mount PM Burst-Fire Cont roller, 0-5V In Min Qty: 10 | 0 |
|
$127.0000 / $134.2600 | Buy Now |
|
Master Electronics | Solid State Relay - 8-32 VDC Control Voltage Range - 0-5 VDC Analog Control Signal - 25 A Maximum Load Current - 48-140 VAC Operating Voltage Range - Time Base Period: 10 AC Cycles - Panel Mount. RoHS: Compliant |
8 Partner Stock |
|
$123.3000 / $162.2000 | Buy Now |
Part Details for MCBC1225AF
MCBC1225AF CAD Models
MCBC1225AF Part Data Attributes
|
MCBC1225AF
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCBC1225AF
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Forward Current-Max | 0.00125 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |