Part Details for MCBC4850CL by Crydom Inc
Overview of MCBC4850CL by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCBC4850CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCBC4850CL-ND
|
DigiKey | SSR RELAY SPST-NO 50A 300-530V Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 30mA 32V DC-IN 50A 530V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$84.4200 / $107.5600 | Buy Now |
DISTI #
000000000002983316
|
Sager | Solid State Relays - Industrial Mount PM Burst-Fire Cont roller, 0-10V In | 0 |
|
Buy Now | |
|
Master Electronics | Relay SSR 30mA 32V DC-IN 50A 530V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$84.4200 / $107.5600 | Buy Now |
Part Details for MCBC4850CL
MCBC4850CL CAD Models
MCBC4850CL Part Data Attributes
|
MCBC4850CL
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCBC4850CL
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED | |
Forward Current-Max | 0.00125 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |