There are no models available for this part yet.
Overview of MCBC4850DL by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCBC4850DL by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCBC4850DL-ND
|
DigiKey | SSR RELAY SPST-NO 50A 300-530V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.5110 | Buy Now | |
DISTI #
70955694
|
RS | Burst-Fire Control SSR, Panel Mount, 530VAC/50A, 4-20mA Control | Sensata - Crydom MCBC4850DL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$168.5100 | RFQ | |
DISTI #
CRYMCBC4850DL
|
Heilind Electronics | BURST-FIRE CONTROL SSR, PANEL CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 50 A Maximum Load Current - 330-530 VAC Operating Voltage Range - Time Base Period: 20 AC Cycles - Panel Mount. RoHS: Compliant | 0 |
|
$123.5400 / $230.0100 | Buy Now | ||
DISTI #
MCBC4850DL
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 50A, 330÷530VAC, MCBC, 1-phase Min Qty: 1 | 0 |
|
$138.9600 / $152.8600 | RFQ | |
DISTI #
000000000002983318
|
Sager | Solid State Relays - Industrial Mount PM Burst-Fire Cont roller, 4-20mA In Min Qty: 10 | 0 |
|
$143.4600 / $151.6600 | Buy Now | |
Master Electronics | Solid State Relay - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 50 A Maximum Load Current - 330-530 VAC Operating Voltage Range - Time Base Period: 20 AC Cycles - Panel Mount. RoHS: Compliant | 0 |
|
$123.5400 / $230.0100 | Buy Now |
CAD Models for MCBC4850DL by Crydom Inc
Part Data Attributes for MCBC4850DL by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL APPROVED
|
Forward Current-Max
|
0.00125 A
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
50 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Related Parts for MCBC4850DL
-
MCBC4850CLSolid State Relays
-
MC9S08GT8ACFBEMicrocontrollers
-
MBRB2080CTPBFRectifier Diodes
-
MC33166D2TGSwitching Regulator or Controllers
-
MC78LC50HT1GLinear Regulator ICs
-
MC74LVX573DTR2GBus Driver/Transceivers
-
MC74LVXT4052MELGMultiplexers or Switches
-
MCF03C-2.5AElectric Fuses
-
MC9328MX21CVKMicroprocessors