Part Details for MCC-EC00WR by MicroCare
Overview of MCC-EC00WR by MicroCare
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC-EC00WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805-MCC-EC00WR-ND
|
DigiKey | WIPES DRY MULTIPLE SURFACES Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3 In Stock |
|
$17.9148 / $22.9700 | Buy Now |
DISTI #
127-MCC-EC00WR
|
Mouser Electronics | Pre-Saturated Wipes ESD Presat Cleaning Wipe Refill RoHS: Compliant | 91 |
|
$17.9100 / $21.6100 | Buy Now |
DISTI #
73389398
|
RS | Presaturated ESD Refill Wipes, 100 Wipes, 1.1lb Bag, 8" x 5 | MicroCare MCC-EC00WR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5200 / $21.8300 | RFQ |
DISTI #
488-458
|
Techni-Tool, Inc. | MicroCare MCC-EC00WR ESD-Safe Presaturated Cleaning Wipes, 8" x 5", 100/Refill Pkg | 37 |
|
$22.7700 | Buy Now |
DISTI #
488-458
|
TestEquity LLC | MicroCare MCC-EC00WR ESD-Safe Presaturated Cleaning Wipes, 8" x 5", 100/Refill Pkg | 37 |
|
$22.7700 | Buy Now |