Part Details for MCC-USB-4-250 by Pan Pacific
Overview of MCC-USB-4-250 by Pan Pacific
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC-USB-4-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | USB Cable - 24AWG Power - 28AWG Signal - 250ft - Grey RoHS: Compliant |
2 In Stock |
|
$121.3500 / $376.3600 | Buy Now |
|
Master Electronics | USB Cable - 24AWG Power - 28AWG Signal - 250ft - Grey RoHS: Compliant |
2 In Stock |
|
$121.3500 / $376.3600 | Buy Now |