Part Details for MCC11B562K3AS6L-RH by SPC Multicomp
Overview of MCC11B562K3AS6L-RH by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MCC11B562K3AS6L-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K9107
|
Newark | Ceramic Capacitor 5600Pf 1000V, Y5P, 10%, Radial, Capacitance:5600Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:Y5P, Lead Spacing:-, Capacitor Terminals:Radial Leaded, Product Range:Mcc Series Rohs Compliant: Yes |Multicomp Pro MCC11B562K3AS6L-RH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2071 |
|
$0.0810 | Buy Now |
DISTI #
63050072
|
Verical | Cap Ceramic Single 0.0056uF 1000V Y5P 10% (15 X 4.5mm) Radial Disc 9.52mm 85C Min Qty: 618 Package Multiple: 1 | Americas - 2071 |
|
$0.1184 / $0.1224 | Buy Now |
Part Details for MCC11B562K3AS6L-RH
MCC11B562K3AS6L-RH CAD Models
MCC11B562K3AS6L-RH Part Data Attributes
|
MCC11B562K3AS6L-RH
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCC11B562K3AS6L-RH
SPC Multicomp
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0056uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Shape | WIRE |