Part Details for MCC3E0RX180WB0B by Freescale Semiconductor
Overview of MCC3E0RX180WB0B by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC3E0RX180WB0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NETWORK PROCESSOR RISC Microprocessor, 180MHz, CMOS, CBGA728 RoHS: Not Compliant | Europe - 10 |
|
RFQ |
Part Details for MCC3E0RX180WB0B
MCC3E0RX180WB0B CAD Models
MCC3E0RX180WB0B Part Data Attributes
|
MCC3E0RX180WB0B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCC3E0RX180WB0B
Freescale Semiconductor
180MHz, RISC PROCESSOR, CBGA728, 29 X 29 MM, 4 MM HEIGHT, 1 MM PITCH, CERAMIC, FCBGA-728
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA728,27X27,40 | |
Pin Count | 728 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 180 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CBGA-B728 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 5 | |
Number of Terminals | 728 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA728,27X27,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.39 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.16 V | |
Supply Voltage-Min | 1.04 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCC3E0RX180WB0B
This table gives cross-reference parts and alternative options found for MCC3E0RX180WB0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC3E0RX180WB0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCC3E0RX180WB0B | 180 MHz, RISC PROCESSOR, CBGA728, 29 X 29 MM, 1 MM PITCH, CERAMIC, FCBGA-728 | Motorola Mobility LLC | MCC3E0RX180WB0B vs MCC3E0RX180WB0B |