Part Details for MCCA-100B2 by Megger Group Limited
Overview of MCCA-100B2 by Megger Group Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0745MC-CAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) | |
UPD78F0562MC-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0576MC-CAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for MCCA-100B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y3999
|
Newark | Bite2 Flexible Current Clamp 9 Foot Cable, 6" Id |Megger MCCA-100B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,120.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,263.2300 / $1,356.2400 | Buy Now |
DISTI #
20002117
|
TestEquity LLC | Megger MCCA-100B2 Flexible Current Clamp, 9 ft Cable, 6" ID, For BITE2 Tester | 0 |
|
$1,120.0000 | Buy Now |