Part Details for MCCFR0S2J0100A20 by SPC Multicomp
Overview of MCCFR0S2J0100A20 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MCCFR0S2J0100A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K4934
|
Newark | Carbon Film Resistor, 10 Ohm, 500Mw, 5%, Resistance:10Ohm, Product Range:Mccfr0Sj0Xxxa20 Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Type:General Purpose Rohs Compliant: Yes |Multicomp Pro MCCFR0S2J0100A20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$0.0770 / $0.2020 | Buy Now |
Part Details for MCCFR0S2J0100A20
MCCFR0S2J0100A20 CAD Models
MCCFR0S2J0100A20 Part Data Attributes:
|
MCCFR0S2J0100A20
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFR0S2J0100A20
SPC Multicomp
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -450ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -450 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |