Part Details for MCCFR0W8J047JA20 by SPC Multicomp
Overview of MCCFR0W8J047JA20 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCFR0W8J047JA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5121
|
Newark | Carbon Film Resistor, 4.7 Ohm, 125Mw, 5%, Resistance:4.7Ohm, Product Range:Mccfr0W8J Series, Power Rating:125Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Multicomp Pro MCCFR0W8J047JA20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 2553 |
|
$0.0020 | Buy Now |