Part Details for MCCGF-2N by Essentra Components
Overview of MCCGF-2N by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCGF-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8857
|
Newark | Grommet, Stainless Steel, Black, Grommet Type:Slotted Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Stainless Steel, Mounting Hole Dia:-, Panel Thickness Max:1.4Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components MCCGF-2N RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$709.2100 / $1,041.0800 | Buy Now |
DISTI #
MCCGF-2N-ND
|
DigiKey | GROMMET EDGE SLOT SS BLK 1=100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$745.7380 / $813.0200 | Buy Now |
DISTI #
144-MCCGF-2N
|
Mouser Electronics | Grommets & Bushings Metal Grmt.Cshn.Blk..037-.055 in Hold.1 EA=100 Ft RoHS: Compliant | 0 |
|
$745.7300 / $798.2600 | Order Now |
DISTI #
70906962
|
RS | Grommet, Metal, Cushion, Black, 037, 055 in Bundle Dia., 1 EA=100 Ft | Essentra Components MCCGF-2N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$903.9300 | RFQ |
DISTI #
74521120
|
RS | Stainless Steel Grommet Strips, Panel Thickness Range .037-.055", Black Coated | Essentra Components MCCGF-2N RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$832.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$673.5200 | Buy Now |
|
Onlinecomponents.com | Grommet Strip - Flexible - RoHS: Compliant | 0 |
|
$613.7400 / $711.4000 | Buy Now |
DISTI #
RICMCCGF-2N
|
DB Roberts | METAL GRMT,CSHN,BLK,.037-.055 | 0 |
|
RFQ |