MCCSM12FTDTR022
SPC Multicomp
Description: Fixed Resistor, Metal Foil, 1W, 0.022ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of MCCSM12FTDTR022 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MCCSM12FTDTR022 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 72W2086
Newark Current Sense Res, Metal, 0R022, 2512, Resistance:0.022Ohm, Product Range:Csm Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:6.3Mm Rohs Compliant: Yes |Multicomp Pro MCCSM12FTDTR022 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4226
  • 10 $1.7200
  • 25 $1.5800
  • 50 $1.4600
  • 100 $1.3500
  • 500 $0.7300
  • 1,000 $0.6280
  • 5,000 $0.4760
$0.4760 / $1.7200 Buy Now
DISTI # 13AC9297
Newark Current Sense Res, Metal, 0R022, 2512, Resistance:0.022Ohm, Product Range:Csm Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:6.3Mm Rohs Compliant: Yes |Multicomp Pro MCCSM12FTDTR022 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5440
  • 5,000 $0.4130
$0.4130 / $0.5440 Buy Now

CAD Models for MCCSM12FTDTR022 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCSM12FTDTR022 by SPC Multicomp

MCCSM12FTDTR022
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.58 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.022 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. MCCSM12FTDTR022
    SPC Multicomp
    Fixed Resistor, Metal Foil, 1W, 0.022ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCSM12FTDTR022 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCSM12FTDTR022 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCCSM12FTDTR022 would you like to use for your alert(s)?
  • Please alert me when MCCSM12FTDTR022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCSM12FTDTR022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCSM12FTDTR022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCSM12FTDTR022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCSM12FTDTR022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCSM12FTDTR022 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: