MCE4WT-A2-0000-000M02
Cree, Inc.
Description: LED COOL WHITE 430LM 7X7 SMD

Overview of MCE4WT-A2-0000-000M02 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for MCE4WT-A2-0000-000M02 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 40P1680
Newark Led, Hb, Cool White, 430Lm, Full Reel, Cob Color:Cool White, Color Rendering Index Max:75, Power Rating:9.5W, Luminous Flux @ Test:430Lm, Forward Current @ Test:350Ma, Viewing Angle:110°, Forward Voltage Vf Typ:3.1V, Cob Length:7Mm Rohs Compliant: Yes |Cree Led MCE4WT-A2-0000-000M02 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for MCE4WT-A2-0000-000M02 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCE4WT-A2-0000-000M02 by Cree, Inc.

MCE4WT-A2-0000-000M02
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. MCE4WT-A2-0000-000M02
    Cree, Inc.
    LED COOL WHITE 430LM 7X7 SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCE4WT-A2-0000-000M02 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCE4WT-A2-0000-000M02 by Cree, Inc.

Select Manufacturer
Which Manufacturer of MCE4WT-A2-0000-000M02 would you like to use for your alert(s)?
  • Please alert me when MCE4WT-A2-0000-000M02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCE4WT-A2-0000-000M02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCE4WT-A2-0000-000M02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCE4WT-A2-0000-000M02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCE4WT-A2-0000-000M02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCE4WT-A2-0000-000M02 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: