MCF 0.25W 680K by: SPC Multicomp

Part Details for MCF 0.25W 680K by SPC Multicomp

Overview of MCF 0.25W 680K by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCF 0.25W 680K

Part # Distributor Description Stock Price Buy
DISTI # 38K0390
Newark Carbon Film Resistor, 680Kohm, 250Mw 5%, Resistance:680Kohm, Product Range:Mcf Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Multicomp Pro MCF 0.25W 680K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 6156
  • 10 $0.1200
  • 25 $0.0870
  • 50 $0.0630
  • 100 $0.0480
  • 500 $0.0360
  • 1,000 $0.0290
  • 5,000 $0.0200
$0.0200 / $0.1200 Buy Now

Part Details for MCF 0.25W 680K

MCF 0.25W 680K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF 0.25W 680K by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF 0.25W 680K by SPC Multicomp

  • Please alert me when MCF 0.25W 680K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCF 0.25W 680K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF 0.25W 680K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCF 0.25W 680K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF 0.25W 680K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF 0.25W 680K by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: