Part Details for MCF03KTX500105 by Viking Technology
Overview of MCF03KTX500105 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF03KTX500105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0062 | Buy Now |
DISTI #
MCF03KTX500105
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0041 | RFQ |