There are no models available for this part yet.
Overview of MCF25S-1R0-JT by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCF25S-1R0-JT by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, JUMPER, CARBON FILM, 0.25 W, 2, 5 %, 500, 700, 1500 ppm, 10 ohm - 1000000 ohm, SURFACE MOUNT | 1166 |
|
Buy Now |