Part Details for MCF25SJR-2K2 by YAGEO Corporation
Overview of MCF25SJR-2K2 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCF25SJR-2K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MCF25SJR-2K2TR-ND
|
DigiKey | RES SMD 2.2K OHM 5% 1/4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0194 | Buy Now |
DISTI #
MCF25SJR-2K2
|
Avnet Americas | General Type Carbon Film Resistor 2.2kOhm 1/4W 5% Melf T/R - Tape and Reel (Alt: MCF25SJR-2K2) Min Qty: 12000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MCF25SJR-2K2
|
Mouser Electronics | MELF Resistors 2.2 kOhms 1/4 W 5 % Miniature Version RoHS: Compliant | 11310 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0138 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 2.2K Ohms 5% 1/4W-S SMT | 0 |
|
$0.0267 / $0.0326 | RFQ |
Part Details for MCF25SJR-2K2
MCF25SJR-2K2 CAD Models
MCF25SJR-2K2 Part Data Attributes
|
MCF25SJR-2K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MCF25SJR-2K2
YAGEO Corporation
RES,MELF,CARBON FILM,2.2K OHMS,250WV,5% +/-TOL,-600PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.42 | |
Factory Lead Time | 24 Weeks | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Temperature Coefficient | -600,0 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |