Part Details for MCF50SJR-1K by YAGEO Corporation
Overview of MCF50SJR-1K by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCF50SJR-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCF50SJR-1K
|
Avnet Americas | General Type Carbon Film Resistor 1kOhm 1/2W 5% Melf T/R - Tape and Reel (Alt: MCF50SJR-1K) Min Qty: 12000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0231 | Buy Now |
DISTI #
603-MCF50SJR-1K
|
Mouser Electronics | MELF Resistors 1 kOhms 1/2 W 5 % Miniature Version RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 | 0 |
|
$0.0198 | Buy Now |
|
Bristol Electronics | 3759 |
|
RFQ | ||
|
Quest Components | 3007 |
|
$0.0474 / $0.1580 | Buy Now | |
DISTI #
MCF50SJR-1K
|
Avnet Americas | General Type Carbon Film Resistor 1kOhm 1/2W 5% Melf T/R - Tape and Reel (Alt: MCF50SJR-1K) Min Qty: 12000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0231 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 1K Ohms 5% 1/2W-S SMT | 0 |
|
$0.1928 / $0.2217 | RFQ |
Part Details for MCF50SJR-1K
MCF50SJR-1K CAD Models
MCF50SJR-1K Part Data Attributes:
|
MCF50SJR-1K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MCF50SJR-1K
YAGEO Corporation
RES,MELF,CARBON FILM,1K OHMS,300WV,5% +/-TOL,-350PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.42 | |
Samacsys Manufacturer | YAGEO | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Temperature Coefficient | -350,0 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |