Part Details for MCF50SJR-47R by YAGEO Corporation
Overview of MCF50SJR-47R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCF50SJR-47R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-MCF50SJR-47R
|
Mouser Electronics | MELF Resistors 47 Ohms 1/2 W 5 % Miniature Version RoHS: Compliant | 0 |
|
$0.0180 / $0.0220 | Order Now |
|
Ozdisan Elektronik | RES.MELF 47 Ohms 5% 1/2W-S SMT | 0 |
|
$0.0266 / $0.0324 | RFQ |
Part Details for MCF50SJR-47R
MCF50SJR-47R CAD Models
MCF50SJR-47R Part Data Attributes
|
MCF50SJR-47R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MCF50SJR-47R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 47ohm, 300V, 5% +/-Tol, -350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.42 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Temperature Coefficient | -350,0 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |