Part Details for MCF52110CAF80 by Freescale Semiconductor
Overview of MCF52110CAF80 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF52110CAF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 80MHz, CMOS, PQFP100 RoHS: Compliant Status: Obsolete Min Qty: 1 | 171 |
|
$9.3900 / $11.0500 | Buy Now |
Part Details for MCF52110CAF80
MCF52110CAF80 CAD Models
MCF52110CAF80 Part Data Attributes
|
MCF52110CAF80
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52110CAF80
Freescale Semiconductor
MCF521XX 32-bit MCU, ColdFire V2 core, 128KB Flash, 80MHz, QFP 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
CPU Family | COLDFIRE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52110CAF80
This table gives cross-reference parts and alternative options found for MCF52110CAF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52110CAF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52110CAF80 | RISC MICROCONTROLLER | NXP Semiconductors | MCF52110CAF80 vs MCF52110CAF80 |