Part Details for MCF52110CAF80 by NXP Semiconductors
Overview of MCF52110CAF80 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF52110CAF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M3551
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 80Mhz, Lqfp-100, Product Range:Coldfire V2 Family Mcf521X Series Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MCF52110CAF80 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 | Buy Now |
DISTI #
MCF52110CAF80-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 35 Weeks Container: Tray |
180 In Stock |
|
$11.3376 / $16.8000 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 80MHz, CMOS, PQFP100 RoHS: Compliant Status: Obsolete Min Qty: 1 | 473 |
|
$9.3900 / $11.0500 | Buy Now |
DISTI #
2313976
|
element14 Asia-Pacific | MCU, 32BIT, COLDFIRE V2, 80MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.9110 / $17.6606 | Buy Now |
DISTI #
2313976
|
Farnell | MCU, 32BIT, COLDFIRE V2, 80MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Each | 0 |
|
$10.7114 / $17.1282 | Buy Now |
|
Flip Electronics | Stock | 18450 |
|
RFQ |
Part Details for MCF52110CAF80
MCF52110CAF80 CAD Models
MCF52110CAF80 Part Data Attributes
|
MCF52110CAF80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52110CAF80
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52110CAF80
This table gives cross-reference parts and alternative options found for MCF52110CAF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52110CAF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52110CAF80 | MCF521XX 32-bit MCU, ColdFire V2 core, 128KB Flash, 80MHz, QFP 100 | Freescale Semiconductor | MCF52110CAF80 vs MCF52110CAF80 |