Part Details for MCF52233CAF60 by NXP Semiconductors
Overview of MCF52233CAF60 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for MCF52233CAF60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC1809
|
Newark | Mcf5223X 32-Bit Mcu, Coldfire V2 Core, 256Kb Flash, 60Mhz, Qfp 80 Rohs Compliant: Yes |Nxp MCF52233CAF60 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6300 / $16.8700 | Buy Now |
DISTI #
21M8038
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 60Mhz, Lqfp-80, Product Range:Coldfire V2 Family Mcf5223X Series Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MCF52233CAF60 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2400 | Buy Now |
DISTI #
MCF52233CAF60-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
5 In Stock |
|
$17.8711 / $26.4400 | Buy Now |
DISTI #
MCF52233CAF60
|
Avnet Americas | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MCF52233CAF60) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 188 |
|
$14.6272 / $16.8684 | Buy Now |
DISTI #
MCF52233CAF60
|
Avnet Americas | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MCF52233CAF60) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.6272 / $16.8684 | Buy Now |
DISTI #
MCF52233CAF60
|
Avnet Americas | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MCF52233CAF60) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.3912 / $16.5145 | Buy Now |
DISTI #
841-MCF52233CAF60
|
Mouser Electronics | 32-bit Microcontrollers - MCU KIRIN2E EPP RoHS: Compliant | 0 |
|
$16.9600 / $26.4400 | Order Now |
DISTI #
MCF52233CAF60
|
Avnet Americas | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MCF52233CAF60) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 188 |
|
$14.6272 / $16.8684 | Buy Now |
DISTI #
MCF52233CAF60
|
Avnet Americas | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MCF52233CAF60) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.3912 / $16.5145 | Buy Now |
DISTI #
MCF52233CAF60
|
Avnet Americas | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MCF52233CAF60) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.6272 / $16.8684 | Buy Now |
Part Details for MCF52233CAF60
MCF52233CAF60 CAD Models
MCF52233CAF60 Part Data Attributes:
|
MCF52233CAF60
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52233CAF60
NXP Semiconductors
32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52233CAF60
This table gives cross-reference parts and alternative options found for MCF52233CAF60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52233CAF60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52231CAF60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MCF52233CAF60 vs MCF52231CAF60 |
PCF52235CAL60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112, ROHS COMPLIANT, LQFP-112 | Freescale Semiconductor | MCF52233CAF60 vs PCF52235CAL60 |
MCF52234CAL60 | MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, QFP 112 | Freescale Semiconductor | MCF52233CAF60 vs MCF52234CAL60 |
MCF52231CAF60 | MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 60MHz, QFP 80 | Freescale Semiconductor | MCF52233CAF60 vs MCF52231CAF60 |
MCF52230CAL60 | MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 60MHz, QFP 112 | Freescale Semiconductor | MCF52233CAF60 vs MCF52230CAL60 |
MCF52230CAL60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MCF52233CAF60 vs MCF52230CAL60 |
MCF52234CAL60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MCF52233CAF60 vs MCF52234CAL60 |
MCF52230CAF60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MCF52233CAF60 vs MCF52230CAF60 |
MCF52235CAL60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MCF52233CAF60 vs MCF52235CAL60 |
MCF52233CAL60 | 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM. 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MS-026BFA, LQFP-112 | Rochester Electronics LLC | MCF52233CAF60 vs MCF52233CAL60 |