Part Details for MCF52259CVN80 by NXP Semiconductors
Overview of MCF52259CVN80 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF52259CVN80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MCF52259CVN80-ND
|
DigiKey | IC MCU 32B 512KB FLASH 144MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
45 In Stock |
|
$46.1400 | Buy Now |
DISTI #
568-13640-ND
|
DigiKey | IC MCU 32B 512KB FLASH 144MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.9659 / $27.6900 | Buy Now |
DISTI #
MCF52259CVN80
|
Avnet Americas | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) - Trays (Alt: MCF52259CVN80) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.3190 / $17.6662 | Buy Now |
DISTI #
841-MCF52259CVN80
|
Mouser Electronics | 32-bit Microcontrollers - MCU KIRIN3 144MAPBGA RoHS: Compliant | 0 |
|
$18.9700 / $27.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$16.4800 | Buy Now |
DISTI #
MCF52259CVN80
|
Avnet Americas | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) (Alt: MCF52259CVN80) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 45 Partner Stock |
|
$42.9040 / $49.4780 | Buy Now |
DISTI #
MCF52259CVN80
|
Avnet Americas | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) - Trays (Alt: MCF52259CVN80) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.3190 / $17.6662 | Buy Now |
DISTI #
MCF52259CVN80
|
Avnet Americas | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) (Alt: MCF52259CVN80) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 45 Partner Stock |
|
$42.9040 / $49.4780 | Buy Now |
DISTI #
MCF52259CVN80
|
Avnet Americas | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) - Trays (Alt: MCF52259CVN80) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.3190 / $17.6662 | Buy Now |
DISTI #
MCF52259CVN80
|
Avnet Silica | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) (Alt: MCF52259CVN80) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MCF52259CVN80
MCF52259CVN80 CAD Models
MCF52259CVN80 Part Data Attributes
|
MCF52259CVN80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52259CVN80
NXP Semiconductors
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, BGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 13 X 13 MM, ROHS COMPLIANT, MAPBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XBGA-B144 | |
JESD-609 Code | e2 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 96 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52259CVN80
This table gives cross-reference parts and alternative options found for MCF52259CVN80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52259CVN80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52259CVN80 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, BGA144, 13 X 13 MM, ROHS COMPLIANT, MAPBGA-144 | Rochester Electronics LLC | MCF52259CVN80 vs MCF52259CVN80 |
MCF52259CVN80 | MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, MAPBGA 144 | Freescale Semiconductor | MCF52259CVN80 vs MCF52259CVN80 |