Part Details for MCF5271CVM150 by NXP Semiconductors
Overview of MCF5271CVM150 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MCF5271CVM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7263
|
Newark | Microprocessor, Product Range:Coldfire V2 Mcf527X Series, No. Of Cpu Cores:1Cores, Program Memory Size:8Kb, Ic Case/Package:Bga, No. Of Pins:196Pins, Supply Voltage Min:3V, Supply Voltage Max:1.6V, Operating Frequency Max:150Mhz Rohs Compliant: Yes |Nxp MCF5271CVM150 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4200 | Buy Now |
DISTI #
MCF5271CVM150-ND
|
DigiKey | IC MCU 32BIT ROMLESS 196MAPBGA Min Qty: 630 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$29.4218 | Buy Now |
DISTI #
MCF5271CVM150
|
Avnet Americas | MPU MCF52xx RISC 32-Bit 130nm 150MHz 196-Pin MAP-BGA Tray - Trays (Alt: MCF5271CVM150) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks, 0 Days Container: Tray | 3780 |
|
$23.6928 / $27.1884 | Buy Now |
DISTI #
MCF5271CVM150
|
Avnet Americas | MPU MCF52xx RISC 32-Bit 130nm 150MHz 196-Pin MAP-BGA Tray - Trays (Alt: MCF5271CVM150) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$23.6928 / $27.1884 | Buy Now |
DISTI #
841-MCF5271CVM150
|
Mouser Electronics | Microprocessors - MPU MCF5235 V2CORE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_14214188
|
Arrow Electronics | MPU ColdFire V2 MCF52xx Processor RISC 32bit 130nm 150MHz 196-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2311 | Americas - 224 |
|
$29.3629 | Buy Now |
|
Future Electronics | MCF527x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-196 RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 126 Container: Tray | 0Tray |
|
$25.8200 / $27.1100 | Buy Now |
DISTI #
MCF5271CVM150
|
Avnet Americas | MPU MCF52xx RISC 32-Bit 130nm 150MHz 196-Pin MAP-BGA Tray - Trays (Alt: MCF5271CVM150) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks, 0 Days Container: Tray | 3780 |
|
$23.6928 / $27.1884 | Buy Now |
DISTI #
MCF5271CVM150
|
Avnet Americas | MPU MCF52xx RISC 32-Bit 130nm 150MHz 196-Pin MAP-BGA Tray - Trays (Alt: MCF5271CVM150) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$23.6928 / $27.1884 | Buy Now |
DISTI #
MCF5271CVM150
|
Avnet Silica | MPU MCF52xx RISC 32-Bit 130nm 150MHz 196-Pin MAP-BGA Tray (Alt: MCF5271CVM150) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MCF5271CVM150
MCF5271CVM150 CAD Models
MCF5271CVM150 Part Data Attributes:
|
MCF5271CVM150
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5271CVM150
NXP Semiconductors
32-BIT, 150MHz, RISC PROCESSOR, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MAPBGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5271CVM150
This table gives cross-reference parts and alternative options found for MCF5271CVM150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5271CVM150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5270CVM150 | 32-BIT, 150MHz, RISC PROCESSOR, PBGA196, ROHS COMPLIANT, MAPBGA-196 | Freescale Semiconductor | MCF5271CVM150 vs MCF5270CVM150 |
MCF5270CVM150R2 | MCF5270 V2CORE | Freescale Semiconductor | MCF5271CVM150 vs MCF5270CVM150R2 |
MCF5271CVM150 | MCF5270 V2CORE | Freescale Semiconductor | MCF5271CVM150 vs MCF5271CVM150 |
MCF5270CVM150R2 | 32-BIT, 150MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5271CVM150 vs MCF5270CVM150R2 |