Part Details for MCFRFTDV1001 by SPC Multicomp
Overview of MCFRFTDV1001 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for MCFRFTDV1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W1022
|
Newark | Melf Res, 1K, 250Mw, Smd, Metal Film, Resistance:1Kohm, Product Range:Mcf Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Qualification:-Rohs Compliant: Yes |Multicomp Pro MCFRFTDV1001 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 / $0.1620 | Buy Now |
DISTI #
2102975
|
element14 Asia-Pacific | RESISTOR, MELF, 1K, 1%, 0.25W RoHS: Compliant Min Qty: 5 Container: Each | 2470 |
|
$0.0125 / $0.0295 | Buy Now |
DISTI #
2102975RL
|
element14 Asia-Pacific | RESISTOR, MELF, 1K, 1%, 0.25W RoHS: Compliant Min Qty: 500 Container: Reel | 2470 |
|
$0.0125 / $0.0207 | Buy Now |
DISTI #
2102975
|
Farnell | RESISTOR, MELF, 1K, 1%, 0.25W RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 8470 |
|
$0.0116 / $0.0745 | Buy Now |
DISTI #
2102975RL
|
Farnell | RESISTOR, MELF, 1K, 1%, 0.25W RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Reel | 8470 |
|
$0.0116 / $0.0238 | Buy Now |
Part Details for MCFRFTDV1001
MCFRFTDV1001 CAD Models
MCFRFTDV1001 Part Data Attributes:
|
MCFRFTDV1001
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFRFTDV1001
SPC Multicomp
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1405, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | MELF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1405 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |