Part Details for MCFU5102Z5 by SPC Multicomp
Overview of MCFU5102Z5 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MCFU5102Z5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4391
|
Newark | Ceramic Capacitor, 1000Pf, 50V, Z5V, Radial, Capacitance:1000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Dielectric Characteristic:Z5V, Lead Spacing:2.5Mm, Capacitor Terminals:Radial Leaded, Product Range:Mcf Series Rohs Compliant: Yes |Multicomp Pro MCFU5102Z5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8291 |
|
$0.0340 / $0.1620 | Buy Now |
Part Details for MCFU5102Z5
MCFU5102Z5 CAD Models
MCFU5102Z5 Part Data Attributes
|
MCFU5102Z5
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFU5102Z5
SPC Multicomp
CAP,CERAMIC,1NF,50VDC,20% -TOL,80% +TOL,Z5V TC CODE,-82,22% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 2214 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 5.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2214 | |
Temperature Characteristics Code | Z5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Width | 3.5 mm |